text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF5103

MMBF Series N-Channel 40 V 40 mA SMT Low Noise Amplifier Switch - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBF5103 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 400mA
Drain-to-Source Voltage [Vdss]: 40V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.90
USD
Quantity
Unit Price
3,000
$0.0895
6,000
$0.088
9,000
$0.0871
12,000
$0.0864
15,000+
$0.0844
Product Variant Information section