Manufacturer Part #
SST270-LF
SST270 Series 30 V 15 mA Through Hole P Channel JFET - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SST270-LF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 15mA |
| Drain-to-Source Voltage [Vdss]: | 15V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The SST270-LF is an all-purpose amplifier for P-channel operation. Available in a SOT-23 package.
This device feature high gain, low noise and tight VGS(OFF) limits for simple circuit design.
Features:
- Surface Mount
- Gate-Drain Voltage VGD: 30 V
- Gate-Source Voltage VGS: 30 V
- Gate Current IG: -50 mA
- Power Dissipation PD: 350 mW
- Power Derating: 2.8 mW/ °C
- Operating Junction Temperature TJ: -55 to 150 °C
- Storage Temperature Tstg: -55 to 150 °C
Applications:
- P-Channel Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount