text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH6002LPS-13

MOSFET BVDSS: 41V~60V PowerDI5060-8 T&R 2.5K - Tape and Reel

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated DMTH6002LPS-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2mΩ
Qg Gate Charge: 130.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Turn-on Delay Time: 11.2ns
Turn-off Delay Time: 44ns
Rise Time: 10.8ns
Fall Time: 19.5ns
Operating Temp Range: -55°C
Gate Source Threshold: 3V
Input Capacitance: 6555pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Unit Price
2,500
$0.83
5,000
$0.82
7,500+
$0.81
Product Variant Information section