text.skipToContent text.skipToNavigation

Manufacturer Part #

FQA13N80-F109

Single N-Channel 800 V 0.75 Ohm 88 nC 300 W DMOS Flange Mount Mosfet - TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FQA13N80-F109 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 300W
Qg Gate Charge: 88nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12.6A
Turn-on Delay Time: 60ns
Turn-off Delay Time: 155ns
Rise Time: 150ns
Fall Time: 110ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: DMOS
Height - Max: 20.1mm
Length: 16.2mm
Input Capacitance: 2700pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
170
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.50
USD
Quantity
Unit Price
450
$3.29
900
$3.26
1,350
$3.25
1,800
$3.24
2,250+
$3.20