Manufacturer Part #
FQA13N80-F109
Single N-Channel 800 V 0.75 Ohm 88 nC 300 W DMOS Flange Mount Mosfet - TO-3PN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube | ||||||||||
| Date Code: | 2136 | ||||||||||
Product Specification Section
onsemi FQA13N80-F109 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FQA13N80-F109 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 0.75Ω |
| Rated Power Dissipation: | 300W |
| Qg Gate Charge: | 88nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 12.6A |
| Turn-on Delay Time: | 60ns |
| Turn-off Delay Time: | 155ns |
| Rise Time: | 150ns |
| Fall Time: | 110ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Technology: | DMOS |
| Height - Max: | 20.1mm |
| Length: | 16.2mm |
| Input Capacitance: | 2700pF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
450
$3.29
900
$3.26
1,350
$3.25
1,800
$3.24
2,250+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube