text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC100N04S6N015ATMA1

40Volt, 100Amp, 1.5mohm, 42QgnC, QFN 5X6, OptiMOS™ 6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUC100N04S6N015ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.55mΩ
Rated Power Dissipation: 100W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 15ns
Rise Time: 4ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.6V
Technology: OptiMOS
Input Capacitance: 2669pF
Series: OptiMOS 6
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,525.00
USD
Quantity
Unit Price
5,000+
$0.505
Product Variant Information section