text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUS260N10S5N019TATMA1

100V,260A,1.9mOhm PG-HDSOP-16 Automotive

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2347
Product Specification Section
Infineon IAUS260N10S5N019TATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 128nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 260A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 49ns
Rise Time: 11ns
Fall Time: 38ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 9100pF
Series: OptiMOS 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$4,104.00
USD
Quantity
Unit Price
1,800+
$2.28