text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA041N04NGXKSA1

Single N-Channel 40 V 4.1 mOhm 42 nC OptiMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA041N04NGXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.1mΩ
Rated Power Dissipation: 35|W
Qg Gate Charge: 42nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$297.50
USD
Quantity
Unit Price
500
$0.595
1,500
$0.585
2,500
$0.575
5,000
$0.57
10,000+
$0.56
Product Variant Information section