text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA126N10NM3SXKSA1

OptiMOS 3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA126N10NM3SXKSA1 - Technical Attributes
Attributes Table
Product Status: Last Time Buy
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 12.6mΩ
Rated Power Dissipation: 33W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 20ns
Rise Time: 6ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 2500pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$407.50
USD
Quantity
Unit Price
50
$0.84
200
$0.815
1,000
$0.79
2,000
$0.78
6,250+
$0.755
Product Variant Information section