Manufacturer Part #
IPB017N10N5LFATMA1
IPB017 Series 100 V 180A 313W N-Channel Surface Mount MOSFET TO263-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon IPB017N10N5LFATMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Subject Introduction of 300mm wafer diameter at Infineon Technologies Austria AG and Infineon Technologies Dresden GmbH & Co. KG.Reason Next phase of Front End capacity expansion by introduction of 300mm wafer diameter to support continuous increasing demand.Intended start of delivery 2022-12-31 or earlier based on customer approval
Part Status:
Infineon IPB017N10N5LFATMA1 - Technical Attributes
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 1.7mΩ |
| Rated Power Dissipation: | 313W |
| Qg Gate Charge: | 195nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 256A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 128ns |
| Rise Time: | 28ns |
| Fall Time: | 82ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.3V |
| Technology: | OptiMOS |
| Input Capacitance: | 650pF |
| Series: | OptiMOS 5 |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount