Manufacturer Part #
IPT012N08NF2SATMA1
N-Channel 80 V 39 A 3.8 W Surface Mount Mosfet - PG-HSOF-8-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:HSOF-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPT012N08NF2SATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPT012N08NF2SATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 1.23mΩ |
| Rated Power Dissipation: | 300W |
| Qg Gate Charge: | 255nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 351A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 72ns |
| Rise Time: | 72ns |
| Fall Time: | 44ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Input Capacitance: | 12000pF |
| Series: | StrongIRFET™ 2 |
| Package Style: | HSOF-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,800+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
HSOF-8
Mounting Method:
Surface Mount