text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R180C7XKSA1

MOSFET N-CH 600V 13A TO247-

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R180C7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 9.3ns
Turn-off Delay Time: 50ns
Rise Time: 7ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1080pF
Series: CoolMOS C7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$410.40
USD
Quantity
Unit Price
30
$1.74
120
$1.71
600
$1.69
1,200
$1.67
3,750+
$1.64
Product Variant Information section