text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9630PBF-BE3

-200V, -6.5A, 0.80ohm, Power MOSFET, P-Channel, TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay IRF9630PBF-BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 74W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.5A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 28ns
Rise Time: 27ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 700pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
40
$0.585
150
$0.57
500
$0.555
1,500
$0.545
5,000+
$0.52
Product Variant Information section