Manufacturer Part #
IRFSL3306PBF
IRFSL3306 Series 60V 120A 230W 4.2mOhm TH Single N-Channel MOSFET TO-262-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-262 (I2PAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Infineon IRFSL3306PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRFSL3306PBF - Technical Attributes
Attributes Table
| Product Status: | Obsolete |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 4.2mΩ |
| Rated Power Dissipation: | 230W |
| Qg Gate Charge: | 85nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 160A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 76ns |
| Fall Time: | 77ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 4520pF |
| Series: | HEXFET |
| Package Style: | TO-262 (I2PAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.01
200
$0.98
750
$0.955
2,000
$0.935
5,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-262 (I2PAK)
Mounting Method:
Through Hole