text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLHS6376TRPBF

Dual N-Channel 30 V 63 mOhm 2.8 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLHS6376TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 63mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 2.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.6A
Turn-on Delay Time: 4.4ns
Turn-off Delay Time: 11ns
Rise Time: 11ns
Fall Time: 9.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.8V
Input Capacitance: 270pF
Package Style:  PQFN 2 x 2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.00
USD
Quantity
Unit Price
4,000
$0.184
8,000
$0.182
12,000
$0.181
20,000
$0.179
40,000+
$0.176
Product Variant Information section