text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP90N055T2

MOSFET 90 Amps 55V 0.0084 Rds

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Littelfuse - IXYS IXTP90N055T2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 8.4mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 39ns
Rise Time: 21ns
Fall Time: 19ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 2770pF
Series: TrenchT2
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$399.00
USD
Quantity
Unit Price
50
$1.35
200
$1.33
750
$1.31
1,500
$1.30
3,750+
$1.28
Product Variant Information section