text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG30N04HE3-TP

N-Channel 40V 30A 24W Single Channel MOSFET

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Micro Commercial Components MCG30N04HE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 24W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 20ns
Rise Time: 57.5ns
Fall Time: 2.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 990pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$865.00
USD
Quantity
Unit Price
5,000
$0.173
10,000
$0.171
15,000
$0.17
20,000
$0.169
25,000+
$0.166
Product Variant Information section