text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS3D1N04XMT1G

Power MOSFET, Single, N-Channel, SO8FL, 40V, 3.1mΩ, 83A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS3D1N04XMT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 39W
Qg Gate Charge: 15.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25A
Turn-on Delay Time: 13.8ns
Turn-off Delay Time: 18.8ns
Rise Time: 4.6ns
Fall Time: 4.15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 1002pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,500
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,065.00
USD
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
6,000
$0.35
22,500+
$0.34
Product Variant Information section