text.skipToContent text.skipToNavigation

Manufacturer Part #

PMF250XNEX

MOSFET PMF250XNE/SC-70/REEL 7" Q1/T1

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMF250XNEX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 254mΩ
Rated Power Dissipation: 342mW
Qg Gate Charge: 1.05nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 17ns
Rise Time: 14ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.25V
Input Capacitance: 81pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$3,549.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
12,000
$0.17
15,000
$0.169
45,000+
$0.165
Product Variant Information section