text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ3E150GNTB

30Volt, 39Amp, 6.2mohm, QFN3x3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
ROHM RQ3E150GNTB - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 6.1mΩ
Rated Power Dissipation: 17W
Qg Gate Charge: 15.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 39A
Turn-on Delay Time: 11.6ns
Turn-off Delay Time: 34.4ns
Rise Time: 5.8ns
Fall Time: 7.8ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 850pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.198
12,000
$0.195
45,000+
$0.19
Product Variant Information section