text.skipToContent text.skipToNavigation

Manufacturer Part #

RTF015P02TL

P-Channel 0.8 W -20 V 250 mOhm Surface Mount 2.5 V Drive MosFet - TUMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RTF015P02TL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 250mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 5.2nC
Package Style:  TUMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
15,000
$0.199
45,000+
$0.194
Product Variant Information section