text.skipToContent text.skipToNavigation

Manufacturer Part #

RTR030N05HZGTL

MOSFET 45V N-CHANNEL 3A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
ROHM RTR030N05HZGTL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 45V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 6.2nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 34ns
Rise Time: 19ns
Fall Time: 26ns
Gate Source Threshold: 1.5V
Input Capacitance: 510pF
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000
$0.705
6,000
$0.695
9,000+
$0.685
Product Variant Information section