text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3429EDV-T1-GE3

Si3429EDV Series 20 V 8 A 21 mOhm Surface Mount P-Channel Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI3429EDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 78.2nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 8A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 210ns
Rise Time: 17ns
Fall Time: 64ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 4083pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Unit Price
3,000
$0.116
9,000
$0.114
15,000
$0.113
30,000
$0.112
60,000+
$0.11
Product Variant Information section