text.skipToContent text.skipToNavigation

Manufacturer Part #

SIS447DN-T1-GE3

20V 18A 7.1 mOhm P-ch PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIS447DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 7.1mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 121nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 17A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 80ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 5590pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,860.00
USD
Quantity
Unit Price
3,000
$0.82
6,000
$0.81
9,000+
$0.80
Product Variant Information section