text.skipToContent text.skipToNavigation

Manufacturer Part #

SIZ260DT-T1-GE3

Dual N-Channel 80 V 24.5 mOhm SMT TrenchFET® Power Mosfet - PowerPAIR 3 x 3S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIZ260DT-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 24.5mΩ/24.7mΩ
Rated Power Dissipation: 4.3W
Qg Gate Charge: 13.1nC/13.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.9A
Turn-on Delay Time: 11ns/12ns
Turn-off Delay Time: 25ns/23ns
Rise Time: 6ns
Fall Time: 6ns/5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Input Capacitance: 820pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
3,000
$0.505
6,000
$0.50
9,000
$0.495
12,000
$0.49
15,000+
$0.485
Product Variant Information section