text.skipToContent text.skipToNavigation

Manufacturer Part #

STP10N105K5

STP10N105K5 Series 1050 V 1.3 Ohm 6 A N-Channel MDmesh™ K5 Power Mosfet-TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP10N105K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1050V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 130W
Qg Gate Charge: 21.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 50ns
Rise Time: 8ns
Fall Time: 21.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 545pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,990.00
USD
Quantity
Unit Price
50
$2.05
200
$2.02
750
$1.99
1,250
$1.98
2,500+
$1.94
Product Variant Information section