Manufacturer Part #
AIMZA75R040M1HXKSA1
SIC_MOS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Infineon AIMZA75R040M1HXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon AIMZA75R040M1HXKSA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 750V |
| Drain Current: | 44A |
| Input Capacitance: | 1135pF |
| Power Dissipation: | 185W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
30
$5.44
90
$5.41
300
$5.36
600
$5.34
1,200+
$5.30
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole