text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3120AW7TL

650 V 21A 100W Surface Mount N-Channel SiC Power MOSFET-TO-263-7

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3120AW7TL - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 21A
Input Capacitance: 460pF
Power Dissipation: 100W
Operating Temp Range: 175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,770.00
USD
Quantity
Unit Price
1,000+
$3.77
Product Variant Information section