Manufacturer Part #
L150-35705006000S0
LUXEON 5050 Warm White 3500 K CCT 70 CRI 6.1 V 810 lm High Power LED Emitter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L150-35705006000S0 - Product Specification
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
Lumileds L150-35705006000S0 - Technical Attributes
Attributes Table
| Application: | Bollard/Flood Light/High Bay/Low Bay/Wall Grazer/Wall Wash |
| Family: | 5050 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 70 |
| CCT: | 3500K |
| Flux: | 810lm |
| Test Current: | 800mA |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 6.1V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount