LXR7-SW57 in Reel by Lumileds | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LXR7-SW57

LUXEON M High Power SMT LED Emitter Cool White 70 CRI 5700K 700 mA 840 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Lumileds LXR7-SW57 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON M
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 840lm
Test Current: 700mA
Forward (Drive) Current: 1050mA
Forward Voltage: 11.2V
Viewing Angle: 120°
Mounting Method: Surface Mount
Features & Applications

The LXR7-SW57 is a 700 mA 840 lm Lambertian High Power LUXEON Surface mount LED Emitter.

It delivers industry leading flux density and efficiency for outdoor and wide area lighting applications.

Features:

  • Over 1100 lumens from a single emitter
  • 12 V LED
  • Minimum CRI of 70
  • Freedom From Binning within 5 SDCM at Tj 85°C

Benefits:

  • Fewer discrete LEDs reduces BOM and manufacturing costs
  • System utilizes low cost, high efficiency, highly reliable drivers
  • Solution can be optimized for both efficacy and cost allowing for product differentiation

Applications:

  • Street and Parking
  • Urban Area
  • Under Canopy
  • Industrial Bay

View the LXR7-SW Series of LEDs

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,620.00
USD
Quantity
Unit Price
500+
$4.54
Product Variant Information section