Manufacturer Part #
L130-3590002011001
3020, 3500K CCT, 90 CRI, 3 SDCM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L130-3590002011001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-3590002011001 - Technical Attributes
Attributes Table
| Application: | Architectural/Downlight/Indoor/Specialty/Troffer |
| Family: | 3020 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 90 |
| CCT: | 3500K |
| Flux: | 43lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 3.05V |
| Viewing Angle: | 110° |
| Part Number Aliases: | L130 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000+
$0.0784
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount