text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E10K0-C-83-SE

Vero SE 29C (Gen 8), 3500K 80CRI, 190lm/W, 16400lm, 49.2mm x 0mm, 29.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-35E10K0-C-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 16379lm
Efficacy-Typ: 189lm/W
Viewing Angle: 120°
Forward (Drive) Current: 4.75A
Test Current: 1.3A
Forward Voltage: 66.7V
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,442.50
USD
Quantity
Unit Price
50+
$28.85
Product Variant Information section