text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E4000-C-83

Vero 18C Array (Gen 8), 3500K 80CRI, 180lm/W, 6600lm, 36.2W, 18.4mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-35E4000-C-83 - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 6551lm
Efficacy-Typ: 184lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1.05A
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$2,084.00
USD
Quantity
Unit Price
100+
$10.42
Product Variant Information section