Manufacturer Part #
CTM-22-6527-90-36-TW01
CTM Series 2840 lm 90 CRI White Warm Tunable LED Spot Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:PC Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices CTM-22-6527-90-36-TW01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CTM-22-6527-90-36-TW01 - Technical Attributes
Attributes Table
| Application: | Ceiling Light/Residential |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 6500K |
| Typical Flux: | 3160lm |
| Viewing Angle: | 130° |
| Forward (Drive) Current: | 1100mA |
| Test Current: | 875mA |
| Forward Voltage: | 37V |
| Power Consumption: | 32W |
| Board Dimension: | 28 x 28 mm |
| Mounting Method: | PC Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100+
$9.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PC Mount