Manufacturer Part #
929002752013
FO Strip PR 5.5in 550lm 850 LV6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002752013 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Cool |
| No of LEDs: | 14 |
| Forward Voltage: | 38V |
| Test Current: | 77mA |
| Typical Flux: | 560lm |
| Power Consumption: | 2.93W |
| CCT: | 5000K |
| CRI: | 80 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
120
$2.63
240+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
120 per Box