Manufacturer Part #
CA11268_HEIDI-W
LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 31° Wide Beam Single Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:204 per Tray | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
LEDiL CA11268_HEIDI-W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The CA11268_HEIDI-W is a Round Wide Beam Angle Single Lens with 21.6 mm Diameter and 11.7 mm Height for XP-E LEDs.
Specifications:
- Family : Heidi
- LED : XP-E
- Optic Material : PMMA
- Color : Transparent
- Efficiency : 92%
- Fastening : pin, tape
- FWHM : 32 degrees
- Style : Round
- cd/lm (candella per lumens) : 2.680
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.63
25
$1.61
50
$1.59
150
$1.57
300+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
204 per Tray