Manufacturer Part #
MC14518BDWG
MC14518B Series 3 to 18 Vdc Dual BCD Up Counter - SOIC-16W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:47 per Tube Package Style:SOIC-16W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi MC14518BDWG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi MC14518BDWG - Technical Attributes
| Logic Circuit: | Counter |
| Family: | MC1400 |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 3V to 18V |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14518B dual BCD counter and the MC14520B dual binarycounter are constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each consists of two identical, independent, internally synchronous 4-stage counters. The counter stages are type D flip-flops, with interchangeable Clock and Enable lines for incrementing on either the positive-going or negative-going transition as required when cascading multiple stages.
Each counter can be cleared by applying a high level on the Reset line. In addition, the MC14518B will count out of all undefined states within two clock periods. These complementary MOS up counters find primary use in multi-stage synchronous or ripple counting applications requiring low power dissipation and/or high noise immunity.
Features:
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Internally Synchronous for High Internal and External Speeds
- Logic Edge-Clocked Design Incremented on Positive Transition of Clock or Negative Transition on Enable
- Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount