text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G00GV,125

74HC Series 6 V Surface Mount Single 2-Input NAND Gate - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Nexperia 74HC1G00GV,125 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The 74HC1G00GV are high speed Si-gate CMOS devices which provide a 2-input NAND function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC00.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

 

 

 
Pricing Section
Global Stock:
21,000
Singapore:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section