Référence fabricant
MC74HC125ADG
74HC Series 2 to 6 V 3 State Quad Noninverting Buffer - SOIC-14
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :55 par Tube Style d'emballage :SOIC-14 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 1652 | ||||||||||
Product Specification Section
onsemi MC74HC125ADG - Spécifications du produit
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
onsemi MC74HC125ADG - Caractéristiques techniques
Attributes Table
| Logic Circuit: | Non-Inverting Buffer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 4 |
| Style d'emballage : | SOIC-14 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MC74HC125ADG is a high−performance silicon−gate CMOS quad 3-state noninverting buffer, available in a SOIC-14 package.
It is designed to be used with 3−state memory address drivers, clock drivers and other bus−oriented systems.
Features:
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the JEDEC Standard No. 7 A Requirements
- Chip Complexity: 72 FETs or 18 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Délai d'usine :
11 Semaines
Quantité
Prix unitaire
55
0,176 $
275
0,171 $
1 100
0,167 $
2 750
0,164 $
6 875+
0,158 $
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
55 par Tube
Style d'emballage :
SOIC-14
Méthode de montage :
Surface Mount