text.skipToContent text.skipToNavigation

Référence fabricant

MM74HC126MTCX

74HC Series 6 V High Speed CMOS 3-State Quad Buffers - TSSOP-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MM74HC126MTCX - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MM74HC126MTCX is a general purpose 3-STATE high speed non-inverting Quad buffer, utilizes advanced silicon-gate CMOS technology. Available in TSSOP-14 Package.

This circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs.

Features:

  • Typical propagation delay: 13 ns
  • Wide operating voltage range: 2 V–6 V
  • Low input current: 1 μA maximum
  • Low quiescent current: 80 μA maximum (74HC)
  • Fanout of 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
885,00 $
USD
Quantité
Prix unitaire
2 500
$0.12
5 000
$0.118
10 000
$0.117
12 500
$0.116
37 500+
$0.114
Product Variant Information section