text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G175GV,125

74LVC Series 5.5 V 100 mA Surface Mount Single D-Type Flip-Flop - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Nexperia 74LVC1G175GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 4ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000+
$0.235
Product Variant Information section