text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G08DBVT1G

74VHC Series SC-74A Single Channel 2-Input IC Gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
onsemi MC74VHC1G08DBVT1G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 390mW
Propagation Delay: 4.2ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$718.20
USD
Quantity
Unit Price
3,000
$0.0275
9,000
$0.0269
15,000
$0.0266
60,000
$0.0258
90,000+
$0.0252
Product Variant Information section