Manufacturer Part #
MC74VHC50DG
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74VHC50DG - Product Specification
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
onsemi MC74VHC50DG - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 6 |
| Output Characteristics: | Push-Pull |
| Supply Voltage-Nom: | 2V to 5.5V |
| Propagation Delay: | 5.3ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 4pF |
| No of Inputs: | 6 |
| No of Outputs: | Six |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 14 |
| Quiescent Current: | 2µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
55
$0.215
220
$0.205
1,100
$0.20
2,200
$0.198
6,875+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount