Manufacturer Part #
74LCX240MTCX
74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74LCX240MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | VCX/LCX |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 3.6V |
| Supply Current: | ±100mA |
| Propagation Delay: | 7.8ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 25pF |
| No of Inputs: | 8 |
| No of Outputs: | Eight |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 20 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LCX240 Series is an inverting octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver.
The device is designed for low voltage (2.5 V or 3.3 V) VCC applications with capability of interfacing to a 5V signal environment.
The LCX240 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features:
- 5 V tolerant inputs and outputs
- 2.3 V-3.6 V VCC specifications provided
- 6.5 ns tPD max (VCC = 3.3 V), 10 µA ICC max
- Power down high impedance inputs and outputs
- 26 ohm-series resistors in the outputs
- Supports live insertion/withdrawal
- ±24 mA output drive (VCC = 3.0 V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500 mA
- ESD performance Human body model 2000 V Machine model 200 V
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
12,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount