text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB403DGILF

PCIE BUFFER - GEN2

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DB403DGILF - Technical Attributes
Attributes Table
Type: Differential
Interface Type: PCI Express
Input Capacitance: 5pF
Clock Input Frequency - Max: 110MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$456.00
USD
Quantity
Unit Price
50
$2.28
400
$2.26
600
$2.25
800
$2.24
1,000+
$2.21
Product Variant Information section