text.skipToContent text.skipToNavigation

Manufacturer Part #

9FG104EGILF

4 O/P PCIE G2 SYNTH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FG104EGILF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: PCI Express
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$574.50
USD
Quantity
Unit Price
50
$3.83
300
$3.79
450
$3.77
600
$3.76
750+
$3.71
Product Variant Information section