text.skipToContent text.skipToNavigation

Manufacturer Part #

MCK12140DR2G

IC DETECTOR PHASE FREQ 8-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MCK12140DR2G - Technical Attributes
Attributes Table
Clock Input Frequency - Max: 800MHz
Supply Voltage-Nom: 4.2V to 5.5V
Input Type: ECL
Output Type: ECL
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,725.00
USD
Quantity
Unit Price
2,500+
$6.69
Product Variant Information section