text.skipToContent text.skipToNavigation

Référence fabricant

SY89200UMG

SY89200U Series 1.5 GHz 1:8 LVDS Fanout Buffer with Three ÷1/÷2/÷4 Clock Divider

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SY89200UMG - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 2.625V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.5V
Frequency-Max: 1.5GHz
Style d'emballage :  QFN-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SY89200UMG is a Part of SY89200U Series, 2.5 V precision, high-speed, integrated clock divider and LVDS fanout buffer capable of handling clocks up to 1.5 GHz.  It comes in a Package of QFN-32 and its operting temperature ranges from -40 °C to 85 °C.

Features:

  • Three low-skew LVDS output banks with programmable ÷1, ÷2 and ÷4 divider options
  • Three independently programmable output banks
  • Guaranteed AC performance over temperature and voltage:
    • Accepts a clock frequency up to 1.5 GHz
    • <900 ps IN-to-OUT propagation delay
    • <150 ps rise/fall time
    • <50 ps bank-to-bank phase offset
  • Ultra-low jitter design:
    • 107fsrms phase jitter
  • Patent-pending input termination and VT pin accepts DC- and AC-coupled inputs (CML, PECL, LVDS)
  • LVDS-compatible outputs
  • CMOS/TTL-compatible output enable (EN) and divider select control
  • 2.5 V ±5% power supply

Applications:

  • All SONET/SDH applications
  • All Fibre Channel applications
  • All Gigabit Ethernet applications 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
120
Multiples de :
60
Total 
1 148,40 $
USD
Quantité
Prix unitaire
3
$9.84
15
$9.72
30
$9.66
100
$9.57
200+
$9.45
Product Variant Information section