Manufacturer Part #
70V07L35PFGI
DUAL-PORT RAM 32Kx8, 256K, 3.3V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tray Package Style:TQFP-80 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 70V07L35PFGI - Product Specification
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
Renesas 70V07L35PFGI - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Access Time-Max: | 35ns |
| Supply Voltage-Nom: | 3.6V to 4.53V |
| Input Capacitance: | 9pF |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-80 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
45+
$48.82
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Package Style:
TQFP-80
Mounting Method:
Surface Mount