Manufacturer Part #
71321LA25PFGI
16Kb (2Kbx8) MASTER DP w/ Interrupt LPwr 25ns 64-pin TQFP Ind Temp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:TQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 71321LA25PFGI - Product Specification
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
Renesas 71321LA25PFGI - Technical Attributes
Attributes Table
| Memory Type: | Volatile |
| Memory Density: | 16kb |
| Operating Mode: | Asynchronous |
| Memory Organization: | 2 K x 8 |
| Access Time-Max: | 25ns |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Input Capacitance: | 9pF |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
90+
$21.39
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount